T8031
Duct Mount Carbon Dioxide Transmitter
Click image to enlarge
Manufacturer:Amphenol
Product Category:
Sensors & Transducers, Gas & Particulate Matter Sensors, Air Quality & Gas Sensors
Avnet Manufacturer Part #: T8031
Secondary Manufacturer Part#: 77Y4764
- RoHS 10 Compliant
- Tariff Charges
T8031 Telaire Ventostat T8031 CO2 duct mount transmitter is the smallest package available designed to be installed in HVAC return air ducts. It is designed for indoor air quality and energy conservation applications, offering accuracy and versatility at an affordable price. This exceptional product line touts an unobtrusive form factor that is easy to install, simple to use, and remains accurate over the expected life of the device using Telaire’s patented ABC Logic™ (Automatic Background Calibration) technology. Application includes HVAC return air ducts.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0ppm to 2000ppm | ||
| CO2 | ||
| 50 °C | ||
| 0 °C | ||
| Analog | ||
| T8031 Series | ||
| Diffusion | ||
| Duct Mount | ||
| Automatic Background Calibration, Air Quality Sensor | ||
| 42 | ||
| 18 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 9027106000 |
| Schedule B: | 9027100000 |