PDP SEO Portlet

T6713-6H

CO2 Sensor Module for AAS-AQS-UNO

Manufacturer:Amphenol
Avnet Manufacturer Part #: T6713-6H
Secondary Manufacturer Part#: T6713-6H
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

T6713-6H is a telaire T6713 series CO2 sensor module. It is ideal for applications where carbon dioxide (CO2) levels need to be measured and controlled for indoor air quality and energy saving applications, such as demand control ventilation. It eliminates the need for calibration in most applications with telaire’s patented ABC Logic™ software.

  • An affordable gas sensing solution for OEMs, lifetime calibration warranty
  • A reliable sensor design based on 20 years of engineering and manufacturing expertise
  • Flexible CO2 sensor platform designed to interact with other microprocessor devices
  • Small compact design allowing simple product integration
  • Dimension is 30mm X 15.6mm X 8.6mm, every 5 seconds signal update
  • Response time is 3minutes for 90% step change typical
  • 4.5 to 5.5VDC supply voltage, 155mA typical peak current
  • Pressure dependence is 0.13% of reading per mm Hg
  • Operating temperature range from -10°C to 60°C

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 9027102000
Schedule B: 9027100000
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$126.59367
3+
$119.098
6+
$116.5459
12+
$113.9938
24+
$111.4417