T6713-5K
Gas Detection Sensor, Carbon Dioxide, 5000 ppm, Non-dispersive Infrared (NDIR)
Click image to enlarge
Manufacturer:Amphenol
Product Category:
Sensors & Transducers, Gas & Particulate Matter Sensors, Air Quality & Gas Sensors
Avnet Manufacturer Part #: T6713-5K
Secondary Manufacturer Part#: T6713-5K
- RoHS 10 Compliant
- Tariff Charges
T6713-5K is a Telaire® T6713 series CO2 module. It is ideal for applications where CO2 levels need to be measured and controlled for indoor air quality and energy-saving applications such as demand control ventilation. All units are factory-calibrated to measure CO2 concentration levels up to 5000ppm. It eliminates the need for calibration in most applications with Telaire’s patented ABC Logic™ software.
- An affordable gas sensing solution for OEMs
- A reliable sensor design based on 20 years of engineering and manufacturing expertise
- Flexible COâ‚‚ sensor platform designed to interact with other microprocessor devices
- Small compact design allowing simple product integration
- Dimension is 30mm x 20mm x 8.6mm, -10 to 60°C operating condition
- Accuracy is 400-5000ppm +/- 30ppm ±3% of reading
- Stability is 2% of FS over life of sensor (15 years typical)
- Pressure dependence is 0.13% of reading per mm Hg
- Voltage range from 4.5V to 5.5VDC, peak current is 155mA typical
- Lifetime calibration warranty
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0ppm to 5000ppm | ||
| Carbon Dioxide | ||
| 6 | ||
| 60 °C | ||
| -10 °C | ||
| I2C, UART | ||
| T6713 Series | ||
| Diffusion | ||
| Module | ||
| Chassis Mount | ||
| NDIR Gas Sensor | ||
| 5.5 | ||
| 4.5 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 9027102000 |
| Schedule B: | 9027100000 |