PDP SEO Portlet

T6615

Gas Detection Sensor, Dual Channel, Carbon Dioxide, 2000 ppm, Diffusion

Manufacturer:Amphenol
Avnet Manufacturer Part #: T6615
Secondary Manufacturer Part#: T6615
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

T6615 is a dual-channel CO2 module. It is designed to meet the volume, cost, and delivery expectations of original equipment manufacturers (OEMs). This compact CO2 module is designed to integrate into existing controls and equipment. This dual-channel optical system and three-point calibration process for enhanced stability, accuracy and reliability.

  • An affordable gas sensing solution for OEMs
  • A reliable sensor design based on 15 years of engineering and manufacturing expertise
  • Flexible CO2 sensor platform designed to interact with other microprocessor devices
  • Designed for applications where ABC logic cannot be used, 12 months warranty
  • Sensor may be field calibrated, dimension is 57.15mm X 34.67mm X 15.24mm
  • Accuracy is 75ppm or 10% of reading (whichever is greater), analogue voltage from 0 to 4VDC
  • Stability over life of sensor (10 years) is 5% of FS or 10% reading annual
  • Pressure dependence is 0.135% of reading per mm Hg
  • 5VDC regulated (±5%), 0.90W peak (power consumption)
  • Operating temperature range from 0°C to 50°C

Technical Attributes

Find Similar Parts

Description Value
0ppm to 2000ppm
Carbon Dioxide
15
50 °C
0 °C
Telaire Series
Diffusion
Gas Sensor
5.25 V
4.75 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 9027102000
Schedule B: 9027100000
In Stock :  19.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 35 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$64.23972