T6615-5K
Manufacturer:Amphenol
Product Category:
Sensors & Transducers, Gas & Particulate Matter Sensors, Air Quality & Gas Sensors
Avnet Manufacturer Part #: T6615-5K
Secondary Manufacturer Part#: T6615-5K
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0ppm to 5000ppm | ||
| Carbon Dioxide | ||
| 50 °C | ||
| 0 °C | ||
| UART | ||
| T6615 Series | ||
| Diffusion | ||
| Module | ||
| Chassis Mount | ||
| NDIR Gas Sensor | ||
| 5.25 | ||
| 4.75 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 9027102000 |
| Schedule B: | 9027100000 |