T6613-F
CO2 MODULE 0-2000 PPM flow thru with calibration ports
Click image to enlarge
Manufacturer:Amphenol
Product Category:
Sensors & Transducers, Gas & Particulate Matter Sensors, Air Quality & Gas Sensors
Avnet Manufacturer Part #: T6613-F
Secondary Manufacturer Part#: T6613-F
- RoHS 10 Compliant
- Tariff Charges
The Telaire T6613 is a small, compact CO2 Sensor Module designed to meet the volume, cost, and delivery expectations of Original Equipment Manufacturers (OEMs). The module is ideal for customers who are familiar with the design, integration, and handling
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0ppm to 2000ppm | ||
| Carbon Dioxide | ||
| 50 °C | ||
| 0 °C | ||
| I2C, UART | ||
| T6613 Series | ||
| Flow Through | ||
| Module | ||
| Chassis Mount | ||
| NDIR Gas Sensor | ||
| 5.25 | ||
| 4.75 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 9027102000 |
| Schedule B: | 9027100000 |