T5100-LED
Telaire CO2 Transmitter with LED 10V Wall Mount
Click image to enlarge
Manufacturer:Amphenol
Product Category:
Sensors & Transducers, Gas & Particulate Matter Sensors, Air Quality & Gas Sensors
Avnet Manufacturer Part #: T5100-LED
Secondary Manufacturer Part#: T5100-LED
- RoHS 10 Compliant
- Tariff Charges
Telaire T5100-LED Series of Wall Mount CO2 Transmitters offers low cost, high performance CO2 transmitters for the building controls market. It works seamlessly with building automation systems, and allows you to simply and effectively control fresh air into a ventilated space to regulated standards, providing immediate energy savings.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0ppm to 2000ppm | ||
| Carbon Dioxide | ||
| 50 °C | ||
| 0 °C | ||
| T5100 Series | ||
| Diffusion | ||
| Wall Mount | ||
| NDIR Gas Sensor | ||
| 42 | ||
| 18 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 9027102000 |
| Schedule B: | 9027100000 |