PDP SEO Portlet

T5100-I

Telaire CO2 Transmitter 4mA to 20mA Wall Mount

Manufacturer:Amphenol
Avnet Manufacturer Part #: T5100-I
Secondary Manufacturer Part#: 84AC8001
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Telaire T5100-LED Series of Wall Mount CO2 Transmitters offers low cost, high performance CO2 transmitters for the building controls market. It works seamlessly with building automation systems, and allows you to simply and effectively control fresh air into a ventilated space to regulated standards, providing immediate energy savings.

Technical Attributes

Find Similar Parts

Description Value
0ppm to 2000ppm
Carbon Dioxide
50 °C
0 °C
T5100 Series
Diffusion
Wall Mount
NDIR Gas Sensor
42
18

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 9027102000
Schedule B: 9027100000
In Stock :  0
Additional inventory
Factory Lead Time: 20 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$180.12
5+
$169.6
10+
$165.69
25+
$160.99
50+
$157.78