T3032-2-20K-24-P
Click image to enlarge
Manufacturer:Amphenol
Product Category:
Sensors & Transducers, Gas & Particulate Matter Sensors, Air Quality & Gas Sensors
Avnet Manufacturer Part #: T3032-2-20K-24-P
Secondary Manufacturer Part#: 46AC5367
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0ppm to 20000ppm | ||
| CO2 | ||
| 50 °C | ||
| -30 °C | ||
| Analog | ||
| T3030 Series | ||
| Panel Mount | ||
| NDIR Gas Sensor | ||
| 42 | ||
| 18 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8205592000 |
| Schedule B: | 8205599000 |