T 3476 001
Female cable connector with internal strain relief and metal locking ring. Screw locking according to DIN EN 60130-9 / IEC 60130-9. Contacts included.
Click image to enlarge
Manufacturer:Amphenol
Product Category:
Connectors, Circular Connectors, Circular Plugs & Receptacles
Avnet Manufacturer Part #: T 3476 001
Secondary Manufacturer Part#: 14T6490
- RoHS 10 Compliant
- Tariff Charges
Circular connectors with metal screw coupling and metal back shell. Contacts: 3 to 8, 12 and 14, IP 65 and IP 67 when properly mated.
- Metal locking ring; screw locking according to DIN EN 60130-9 / IEC 60130-9
- Number of contacts: 2 - 8, 12 and 14 contacts
- Internal strain relief
- Good shielding effectiveness when mated and locked
- Male and female cab
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Silver | ||
| 7Signal | ||
| Cable Mount | ||
| 1 | ||
| -40 to 100 °C | ||
| 17 mm | ||
| 68 mm | ||
| 68 mm | ||
| Yes | ||
| Solder | ||
| Circular |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694020 |
| Schedule B: | 8536694020 |