SSL12-P4LP0-M20A04
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.4 m | ||
| UL 1430 | ||
| White | ||
| 4POS Discrete Wire Housing | ||
| Copper Alloy | ||
| Gold | ||
| Plug | ||
| Gold | ||
| -40 to 105 °C | ||
| 20 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8544422000 |
| Schedule B: | 8544420000 |