PDP SEO Portlet

SP06SP-12-8P

Manufacturer:Amphenol
Avnet Manufacturer Part #: SP06SP-12-8P
Secondary Manufacturer Part#: SP06SP-12-8P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Pin
Copper Alloy
Gold
8Signal
Plug
12-8
Cable Mount
-55 to 125 °C
26.18 mm
44.45 mm
44.45 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694020
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:25  Mult:25  
USD $:
25+
$233.35987
50+
$228.18761
100+
$224.96131
200+
$221.40405
400+
$216.8772