PDP SEO Portlet

SP06SE-14-18S(SR)

Manufacturer:Amphenol
Avnet Manufacturer Part #: SP06SE-14-18S(SR)
Secondary Manufacturer Part#: SP06SE-14-18S(SR)
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Socket
Copper Alloy
Gold
18Signal
Plug
14-18
Cable Mount
-55 to 125 °C
29.36 mm
61.29 mm
61.29 mm
Yes
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694020
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:25  Mult:25  
USD $:
25+
$416.85773
50+
$407.61838
100+
$401.85514
200+
$395.5007
400+
$387.41425