PDP SEO Portlet

SP06SE-12-3P

Manufacturer:Amphenol
Avnet Manufacturer Part #: SP06SE-12-3P
Secondary Manufacturer Part#: SP06SE-12-3P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Gold
3Signal
Plug
12-3
Cable Mount
-55 to 125 °C
26.18 mm
33.73 mm
33.73 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:10  Mult:10  
USD $:
10+
$144.58574
20+
$141.34877
40+
$138.112
60+
$134.875
80+
$131.63834