PDP SEO Portlet

SP06SE-12-10S

Manufacturer:Amphenol
Avnet Manufacturer Part #: SP06SE-12-10S
Secondary Manufacturer Part#: SP06SE-12-10S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Gold
10Signal
Plug
12-10
Cable Mount
-55 to 125 °C
26.18 mm
33.73 mm
33.73 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:10  Mult:10  
USD $:
10+
$185.18667
20+
$181.08214
40+
$178.52185
60+
$175.69892
80+
$172.10657