PDP SEO Portlet

SP06P-8-2S

Manufacturer:Amphenol
Avnet Manufacturer Part #: SP06P-8-2S
Secondary Manufacturer Part#: SP06P-8-2S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Socket
Copper Alloy
Gold
2Signal
Plug
8-2
Cable Mount
-55 to 125 °C
19.05 mm
38.76 mm
38.76 mm
No
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694020
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:25  Mult:25  
USD $:
25+
$153.33097
50+
$134.45435
100+
$133.7787
200+
$133.10305
400+
$132.4274