PDP SEO Portlet

SP06P-20-41S

Manufacturer:Amphenol
Avnet Manufacturer Part #: SP06P-20-41S
Secondary Manufacturer Part#: SP06P-20-41S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Gold
41Signal
Plug
20-41
Cable Mount
-55 to 125 °C
38.88 mm
39.26 mm
39.26 mm
No
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 7616107030
Schedule B: 7616106000
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:2  Mult:1  
USD $:
2+
$1043.32
10+
$1038.1034
25+
$1032.8868
50+
$1027.6702
100+
$1022.4536