SP06E-18-11P(301)
Manufacturer:Amphenol
Product Category:
Connectors, Circular Connectors, Circular Plugs & Receptacles
Avnet Manufacturer Part #: SP06E-18-11P(301)
Secondary Manufacturer Part#: SP06E-18-11P(301)
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Copper Alloy | ||
| Gold | ||
| 11Signal | ||
| Plug | ||
| 18-11 | ||
| Cable Mount | ||
| -55 to 125 °C | ||
| 33.5 mm | ||
| 32.15 mm | ||
| 32.15 mm | ||
| No | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 7616107030 |
| Schedule B: | 7616106000 |