SP06E-16-26P(SR)
Manufacturer:Amphenol
Product Category:
Connectors, Circular Connectors, Circular Plugs & Receptacles
Avnet Manufacturer Part #: SP06E-16-26P(SR)
Secondary Manufacturer Part#: SP06E-16-26P(SR)
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Pin | ||
| Copper Alloy | ||
| Gold | ||
| 26Signal | ||
| Plug | ||
| 16-26 | ||
| Cable Mount | ||
| -55 to 125 °C | ||
| 32.53 mm | ||
| 51.99 mm | ||
| 51.99 mm | ||
| Yes | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694020 |
| Schedule B: | 8536694020 |