PDP SEO Portlet

SP06E-12-8S

Manufacturer:Amphenol
Avnet Manufacturer Part #: SP06E-12-8S
Secondary Manufacturer Part#: SP06E-12-8S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Socket
Copper Alloy
Gold
8Signal
Plug
12-8
Cable Mount
-55 to 125 °C
25.73 mm
32.15 mm
32.15 mm
No
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:4  Mult:1  
USD $:
4+
$366.62496
10+
$277.00824
25+
$191.93084
50+
$93.85561
100+
$86.4625