PDP SEO Portlet

SP06CP-12-10S

Manufacturer:Amphenol
Avnet Manufacturer Part #: SP06CP-12-10S
Secondary Manufacturer Part#: SP06CP-12-10S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Gold
10Signal
Plug
12-10
Cable Mount
-55 to 125 °C
25.8 mm
43.35 mm
43.35 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 7616107030
Schedule B: 7616106000
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:4  Mult:1  
USD $:
4+
$412.70667
10+
$313.88527
25+
$221.04113
50+
$217.54586
100+
$213.09789