SP00SP-14-15S
Manufacturer:Amphenol
Product Category:
Connectors, Circular Connectors, Circular Plugs & Receptacles
Avnet Manufacturer Part #: SP00SP-14-15S
Secondary Manufacturer Part#: SP00SP-14-15S
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Copper Alloy | ||
| Gold | ||
| (1/14)Signal | ||
| Receptacle | ||
| 14-15 | ||
| Wall Mount | ||
| -55 to 125 °C | ||
| 34.54 mm | ||
| 42.06 x 34.54 x 34.54 mm | ||
| 34.54 mm | ||
| 42.06 mm | ||
| No | ||
| Crimp |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694020 |
| Schedule B: | 8536694020 |