PDP SEO Portlet

SP00SE-16-8S(SR)

Manufacturer:Amphenol
Avnet Manufacturer Part #: SP00SE-16-8S(SR)
Secondary Manufacturer Part#: SP00SE-16-8S(SR)
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Socket
Copper Alloy
Gold
8Signal
Receptacle
16-8
Wall Mount
-55 to 125 °C
36.9 mm
64.43 x 36.9 x 36.9 mm
36.9 mm
64.43 mm
Yes
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694020
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:25  Mult:25  
USD $:
25+
$337.8204
50+
$330.33286
100+
$325.66234
200+
$320.51271
400+
$313.95948