SP00P-20-16S
Manufacturer:Amphenol
Product Category:
Connectors, Circular Connectors, Circular Plugs & Receptacles
Avnet Manufacturer Part #: SP00P-20-16S
Secondary Manufacturer Part#: SP00P-20-16S
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Copper Alloy | ||
| Gold | ||
| 16Signal | ||
| Receptacle | ||
| 20-16 | ||
| Wall Mount | ||
| -55 to 125 °C | ||
| 42.46 mm | ||
| 42.06 x 42.46 x 42.46 mm | ||
| 42.46 mm | ||
| 42.06 mm | ||
| No | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 7616107030 |
| Schedule B: | 7616106000 |