PDP SEO Portlet

SP00E-24-61S(003)

Manufacturer:Amphenol
Avnet Manufacturer Part #: SP00E-24-61S(003)
Secondary Manufacturer Part#: SP00E-24-61S(003)
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Gold
61Signal
Receptacle
24-61
Wall Mount
-55 to 125 °C
47.62 mm
40.08 x 47.62 x 47.62 mm
47.62 mm
40.08 mm
No
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 7616107030
Schedule B: 7616106000
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1779.45
10+
$1770.55275
25+
$1761.6555
50+
$1752.75825
100+
$1743.861