SP00A-10-6S(SR)
Manufacturer:Amphenol
Product Category:
Connectors, Circular Connectors, Circular Plugs & Receptacles
Avnet Manufacturer Part #: SP00A-10-6S(SR)
Secondary Manufacturer Part#: SP00A-10-6S(SR)
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Copper Alloy | ||
| Gold | ||
| 6Signal | ||
| Receptacle | ||
| 10-6 | ||
| Wall Mount | ||
| -55 to 125 °C | ||
| 28.57 mm | ||
| 48.81 x 28.57 x 28.57 mm | ||
| 28.57 mm | ||
| 48.81 mm | ||
| Yes | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 7616107030 |
| Schedule B: | 7616106000 |