SP-4-MDT
4 Pole Loudspeaker Chassis Mount, D Type Flange, Self Tapping Holes, 3/16" Solder Tabs, Black Finish"
Click image to enlarge
Manufacturer:Amphenol
Product Category:
Connectors, Audio & Video Connectors, Other Audio & Video Connectors
Avnet Manufacturer Part #: SP-4-MDT
Secondary Manufacturer Part#: SP-4-MDT
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Polyamide 66 | ||
| Straight | ||
| Phosphor Bronze | ||
| Silver | ||
| Plug | ||
| Silver | ||
| Panel Mount | ||
| -25 to 75 °C | ||
| 28.2 mm | ||
| 26 x 28.2 x 31 | ||
| 31 mm | ||
| 26 mm | ||
| Solder Tab |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |