SP-4-MDHT-8
4 Pole Loudspeaker Chassis Mount, D Type Flange, Self Tapping Holes, Horizontal PCB, Grey Finish
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Polyamide 66 | ||
| Right Angle | ||
| Phosphor Bronze | ||
| Silver | ||
| Plug | ||
| Silver | ||
| Through Hole | ||
| -25 to 75 °C | ||
| 26 mm | ||
| 26 x 26 x 31 | ||
| 31 mm | ||
| 26 mm | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |