SP-4-MD
Speaker / Loudspeaker Audio Connector, SP, 4 Contact, Jack, Panel Mount, Silver Plated Contacts
Click image to enlarge
Manufacturer:Amphenol
Product Category:
Connectors, Audio & Video Connectors, Other Audio & Video Connectors
Avnet Manufacturer Part #: SP-4-MD
Secondary Manufacturer Part#: SP-4-MD
- RoHS 10 Compliant
- Tariff Charges
The SP-4-MD from Amphenol is a SP series 4 pole loud speaker chassis mount connector with solder tabs 3/16” termination. Completely intermateable with industry standard loudspeaker connections.
- Black colour 'D' type flange shell, through hole mounting
- Quick release, vibration resistant latch lock
- UL, cUL recognized components (file number E339831)
- Precision machined contacts
- Phosphor bronze with silver plated contacts
- Test voltage AC RMS is 1500V, current carrying capacity is 20A
- Typical contact resistance is = 3mohm, insulation resistance (initial) is =2Gohm
- Operating temperature range from -25°C to +75°C (-13°F to +167°F), flammability rating is UL94HB
- PA66 GF20 insulator
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Polyamide 66 | ||
| Straight | ||
| Phosphor Bronze | ||
| Silver | ||
| Plug | ||
| Silver | ||
| Panel Mount | ||
| -25 to 75 °C | ||
| 28.2 mm | ||
| 26 x 28.2 x 31 | ||
| 31 mm | ||
| 26 mm | ||
| Solder Tab |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536698000 |
| Schedule B: | 8536695050 |