PDP SEO Portlet

SP-2-MD

Speaker / Loudspeaker Audio Connector, SP, 2 Contact, Jack, Panel Mount, Silver Plated Contacts

Manufacturer:Amphenol
Avnet Manufacturer Part #: SP-2-MD
Secondary Manufacturer Part#: SP-2-MD
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SP-2-MD from Amphenol is a SP series 2 pole loud speaker chassis mount connector with solder tabs 3/16” termination. Completely intermateable with industry standard loudspeaker connections.

  • Black colour 'D' type flange shell, through hole mounting
  • Quick release, vibration resistant latch lock
  • UL, cUL recognized components (file number E339831)
  • Precision machined contacts
  • Phosphor bronze with silver plated contacts
  • Test voltage AC RMS is 1500V, current carrying capacity is 20A
  • Typical contact resistance is = 3mohm, insulation resistance (initial) is =2Gohm
  • Operating temperature range from -25°C to +75°C (-13°F to +167°F), flammability rating is UL94HB
  • PA66 GF20 insulator

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:500  Mult:100  
USD $:
500+
$2.36
700+
$2.30769
1200+
$2.27506
2500+
$2.23909
5000+
$2.19331