SMP-MSSB-PCS
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Solder | ||
| Straight | ||
| Surface Mount | ||
| Beryllium Copper | ||
| Gold | ||
| 18 GHz | ||
| 50 Ohm | ||
| SMP-MSSB |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694010 |
| Schedule B: | 8536695050 |