SMP-MSLD-PCS-2
RF / Coaxial Connector, SMP Coaxial, Straight Jack, Through Hole, 50 ohm, Phosphor Bronze
Click image to enlarge
Manufacturer:Amphenol
Product Category:
RF & Wireless, RF / Coaxial Connectors & Accessories, RF / Coaxial Connectors
Avnet Manufacturer Part #: SMP-MSLD-PCS-2
Secondary Manufacturer Part#: SMP-MSLD-PCS-2
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Through Hole | ||
| Straight Jack | ||
| PCB Mount | ||
| SMP Coaxial | ||
| Phosphor Bronze | ||
| Gold | ||
| 18 GHz | ||
| 50 Ohm | ||
| SMP-MSLD Series |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694010 |
| Schedule B: | 8536695050 |