SMP-FS-LDPCT
RF / Coaxial Connector, SMP Coaxial, Straight Jack, Through Hole, 50 ohm, Brass
Click image to enlarge
Manufacturer:Amphenol
Product Category:
RF & Wireless, RF / Coaxial Connectors & Accessories, RF / Coaxial Connectors
Avnet Manufacturer Part #: SMP-FS-LDPCT
Secondary Manufacturer Part#: SMP-FS-LDPCT
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Through Hole | ||
| Straight Jack | ||
| PCB Mount | ||
| SMP Coaxial | ||
| Brass | ||
| Gold | ||
| 12 GHz | ||
| 50 Ohm | ||
| SMP-FS Series |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694010 |
| Schedule B: | 8536695050 |