SLEM23C
Conn Circular M 3 POS Solder ST Cable Mount 3 Terminal 1 Port
Manufacturer:Amphenol
Product Category:
Connectors, Circular Connectors, Circular Plugs & Receptacles
Avnet Manufacturer Part #: SLEM23C
Secondary Manufacturer Part#: SLEM23C
- RoHS 10 Compliant
- Tariff Charges
Principally aimed at I/O applications, the SL61 connectors are available in 4 types of housing (10, 20, 30 and 40) and 26 arrangements from 2 to 61 mixed solder contacts.Connectors are made of aluminium alloy which provides them excellent reliability and
- Closed entry female contacts
- Two parts backshell ensuring simple wiring and maintenance
- Adaptable capacity cable clamp
- Gold plated turned contacts
- Reinforced locking ring
- Trapezoidal thread screw-locking
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Gold | ||
| 3Signal | ||
| Plug | ||
| Gold | ||
| Cable Mount | ||
| -40 to 85 °C | ||
| No | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694020 |
| Schedule B: | 8536694040 |