SJTP02RE-10-98PB(023)
Conn Subminiature Cylindrical PIN 6 POS Crimp ST Box Mount 6 Terminal 1 Port
Click image to enlarge
Manufacturer:Amphenol
Product Category:
Connectors, Circular Connectors, Circular Plugs & Receptacles
Avnet Manufacturer Part #: SJTP02RE-10-98PB(023)
Secondary Manufacturer Part#: SJTP02RE-10-98PB(023)
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Pin | ||
| Gold | ||
| 6Signal | ||
| Receptacle | ||
| 10-98 | ||
| Box Mount | ||
| -55 to 200 °C | ||
| 23.82 mm | ||
| 25.8 x 23.82 x 23.82 mm | ||
| 23.82 mm | ||
| 25.8 mm | ||
| No | ||
| Crimp |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 7616107030 |
| Schedule B: | 7616106000 |