SJTP00RT-18-32P
Conn Subminiature Cylindrical PIN 32 POS Crimp ST Wall Mount 32 Terminal 1 Port
Click image to enlarge
Manufacturer:Amphenol
Product Category:
Connectors, Circular Connectors, Circular Plugs & Receptacles
Avnet Manufacturer Part #: SJTP00RT-18-32P
Secondary Manufacturer Part#: SJTP00RT-18-32P
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Gold | ||
| 32Signal | ||
| Receptacle | ||
| 18-32 | ||
| Wall Mount | ||
| -55 to 200 °C | ||
| 33.32 mm | ||
| 35.53 x 33.32 x 33.32 mm | ||
| 33.32 mm | ||
| 35.53 mm | ||
| No | ||
| Crimp |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 7616107030 |
| Schedule B: | 7616106000 |