PDP SEO Portlet

SJTIY-12-98P

Manufacturer:Amphenol
Avnet Manufacturer Part #: SJTIY-12-98P
Secondary Manufacturer Part#: SJTIY-12-98P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Pin
Tin
10Signal
Receptacle
12-98
Panel Mount
-55 to 200 °C
23.01 mm
24.58 mm
24.58 mm
No
Solder Cup

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694020
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:5  Mult:5  
USD $:
5+
$407.73447
10+
$356.0076
20+
$354.18192
30+
$352.35624
40+
$350.53056