PDP SEO Portlet

SJTG06RT-24-19P

Conn Subminiature Cylindrical PIN 19 POS Crimp ST Cable Mount 19 Terminal 1 Port

Manufacturer:Amphenol
Avnet Manufacturer Part #: SJTG06RT-24-19P
Secondary Manufacturer Part#: SJTG06RT-24-19P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Gold
19Signal
Plug
24-19
Cable Mount
-55 to 200 °C
44.45 mm
31.95 mm
31.95 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 7616107030
Schedule B: 7616106000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1955.49069
10+
$1750.34925
25+
$1741.3731
50+
$1732.39695
100+
$1723.4208