PDP SEO Portlet

SJTG06RT-20-41PB(014)

Conn Subminiature Cylindrical PIN 41 POS Crimp ST Cable Mount 41 Terminal 1 Port

Manufacturer:Amphenol
Avnet Manufacturer Part #: SJTG06RT-20-41PB(014)
Secondary Manufacturer Part#: SJTG06RT-20-41PB(0
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Pin
Gold
41Signal
Plug
20-41
Cable Mount
-55 to 200 °C
38.1 mm
30.96 mm
30.96 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 7616107030
Schedule B: 7616106000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:2  Mult:1  
USD $:
2+
$1350.68112
10+
$1160.18492
25+
$1154.35485
50+
$1148.52478
100+
$1142.6947