PDP SEO Portlet

SJTG06RT-16-8P(014)

Conn Subminiature Cylindrical PIN 8 POS Crimp ST Cable Mount 8 Terminal 1 Port

Manufacturer:Amphenol
Avnet Manufacturer Part #: SJTG06RT-16-8P(014)
Secondary Manufacturer Part#: SJTG06RT-16-8P(014)
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Gold
8Signal
Plug
16-8
Cable Mount
-55 to 200 °C
32.13 mm
30.96 mm
30.96 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 7616107030
Schedule B: 7616106000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:2  Mult:1  
USD $:
2+
$1137.13535
4+
$1111.67732
6+
$1086.2208
10+
$982.68845
20+
$977.5968