PDP SEO Portlet

SJTG06RT-16-6S

Manufacturer:Amphenol
Avnet Manufacturer Part #: SJTG06RT-16-6S
Secondary Manufacturer Part#: SJTG06RT-16-6S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Gold
6Signal
Plug
16-6
Cable Mount
-55 to 200 °C
32.13 mm
30.96 mm
30.96 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 7616107030
Schedule B: 7616106000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1590.13333
10+
$1395.342
30+
$1388.1864
50+
$1381.0308
100+
$1373.8752