PDP SEO Portlet

SJT06RT-24-61S

Conn Subminiature Cylindrical SKT 61 POS Crimp ST Cable Mount 61 Terminal 1 Port

Manufacturer:Amphenol
Avnet Manufacturer Part #: SJT06RT-24-61S
Secondary Manufacturer Part#: SJT06RT-24-61S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Gold
61Signal
Plug
24-61
Cable Mount
-55 to 200 °C
44.45 mm
31.95 mm
31.95 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 7616107030
Schedule B: 7616106000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$2327.66984
10+
$1769.84543
25+
$1235.38146
50+
$1206.35
100+
$1177.35757