PDP SEO Portlet

SJT06RT-12-98S

Conn Subminiature Cylindrical SKT 10 POS Crimp ST Cable Mount 10 Terminal 1 Port

Manufacturer:Amphenol
Avnet Manufacturer Part #: SJT06RT-12-98S
Secondary Manufacturer Part#: SJT06RT-12-98S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Socket
Gold
10Signal
Plug
12-98
Cable Mount
-55 to 200 °C
25.8 mm
30.96 mm
30.96 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 7616107030
Schedule B: 7616106000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:2  Mult:1  
USD $:
2+
$1438.515
10+
$1431.32242
25+
$1424.12985
50+
$1416.93728
100+
$1409.7447