PDP SEO Portlet

SJT06RT-10-98SB

Manufacturer:Amphenol
Avnet Manufacturer Part #: SJT06RT-10-98SB
Secondary Manufacturer Part#: SJT06RT-10-98SB
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Socket
Gold
6Signal
Plug
10-98
Cable Mount
-55 to 200 °C
21.43 mm
30.96 mm
30.96 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 7616107030
Schedule B: 7616106000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:2  Mult:1  
USD $:
2+
$913.04
10+
$801.19162
25+
$797.08295
50+
$792.97428
100+
$788.8656