PDP SEO Portlet

SJT00RT-16-6PA

Manufacturer:Amphenol
Avnet Manufacturer Part #: SJT00RT-16-6PA
Secondary Manufacturer Part#: SJT00RT-16-6PA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Gold
6Signal
Receptacle
16-6
Wall Mount
-55 to 200 °C
30.96 mm
30.91 x 30.96 x 30.96 mm
30.96 mm
30.91 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 7616107030
Schedule B: 7616106000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1583.66667
10+
$1389.6675
30+
$1382.541
50+
$1375.4145
100+
$1368.288