PDP SEO Portlet

SJT00RT-10-35P(014)

Conn Subminiature Cylindrical PIN 13 POS Crimp ST Wall Mount 13 Terminal 1 Port

Manufacturer:Amphenol
Avnet Manufacturer Part #: SJT00RT-10-35P(014)
Secondary Manufacturer Part#: SJT00RT-10-35P(014)
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Pin
Gold
13Signal
Receptacle
10-35
Wall Mount
-55 to 200 °C
23.82 mm
30.91 x 23.82 x 23.82 mm
23.82 mm
30.91 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 7616107030
Schedule B: 7616106000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1696.38588
10+
$1457.1377
25+
$1449.8154
50+
$1442.4931
100+
$1435.1708