SGX-7CL2
Chlorine (CL2) Gas Sensor Electrochemical Gas Detection Sensor Through Hole 0ppm to 20ppm
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0ppm to 20ppm | ||
| Chlorine | ||
| 4 | ||
| 50 °C | ||
| -20 °C | ||
| Module | ||
| Through Hole | ||
| Electrochemical Gas Sensor |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 9027102000 |
| Schedule B: | 9027100000 |