SGX-4NH3-300
Ammonia (NH3) Gas Sensor Electrochemical Gas Detection Sensor Through Hole 0ppm to 300ppm
Manufacturer:Amphenol
Product Category:
Sensors & Transducers, Gas & Particulate Matter Sensors, Air Quality & Gas Sensors
Avnet Manufacturer Part #: SGX-4NH3-300
Secondary Manufacturer Part#: SGX-4NH3-300
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0ppm to 300ppm | ||
| Ammonia | ||
| 3 | ||
| 50 °C | ||
| -40 °C | ||
| Module | ||
| Through Hole | ||
| Electrochemical Gas Sensor |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 9027102000 |
| Schedule B: | 9027100000 |