SGX-4CO
Gas Detection Sensor, Carbon Monoxide, 2000 ppm, 4 Series
Click image to enlarge
Manufacturer:Amphenol
Product Category:
Sensors & Transducers, Gas & Particulate Matter Sensors, Air Quality & Gas Sensors
Avnet Manufacturer Part #: SGX-4CO
Secondary Manufacturer Part#: SGX-4CO
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0ppm to 1000ppm | ||
| Carbon Monoxide | ||
| 3 | ||
| 50 °C | ||
| -30 °C | ||
| Module | ||
| Through Hole | ||
| Electrochemical Gas Sensor |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 9027102000 |
| Schedule B: | 9027100000 |