SFW20S-2STAE1LF
FFC / FPC Board Connector, 1 mm, 20 Contacts, Receptacle, SFW-S Series, Surface Mount Straight
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Socket | ||
| Phosphor Bronze | ||
| Tin | ||
| Solder | ||
| Surface Mount | ||
| 2 mm | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694051 |
| Schedule B: | 8536694040 |